
PBLC-3R8/25MA28 | |
|---|---|
DigiKey Part Number | 2085-PBLC-3R8/25MA28-ND |
Manufacturer | |
Manufacturer Product Number | PBLC-3R8/25MA28 |
Description | CAP LITHIUM HYBRID 25F 3.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 3.8 V Radial, Can 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 25 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | Wire Leads | |
Mounting Type | User Defined | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Operating Temperature | -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| 25 | 4,19040 € | 104,76 € |
| 50 | 3,94920 € | 197,46 € |
| 100 | 3,75050 € | 375,05 € |
| 500 | 3,41420 € | 1.707,10 € |
| 1.000 | 3,31001 € | 3.310,01 € |
| 2.500 | 3,19990 € | 7.999,75 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,37800 € |

