
PBLC-3R8/20MA2 | |
|---|---|
DigiKey Part Number | 2085-PBLC-3R8/20MA2-ND |
Manufacturer | |
Manufacturer Product Number | PBLC-3R8/20MA2 |
Description | CAP LITHIUM HYBRID 20F 3.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 F (EDLC) Supercapacitor 3.8 V Radial, Can 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 20 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | Wire Leads | |
Mounting Type | User Defined | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Operating Temperature | -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,52000 € | 6,52 € |
| 25 | 4,42760 € | 110,69 € |
| 50 | 4,17640 € | 208,82 € |
| 100 | 3,96960 € | 396,96 € |
| 500 | 3,61954 € | 1.809,77 € |
| 1.000 | 3,51106 € | 3.511,06 € |
| 2.500 | 3,39646 € | 8.491,15 € |
| Unit Price without VAT: | 6,52000 € |
|---|---|
| Unit Price with VAT: | 7,75880 € |

