
PBLC-3R8/200MA2 | |
---|---|
DigiKey Part Number | 2085-PBLC-3R8/200MA2-ND |
Manufacturer | |
Manufacturer Product Number | PBLC-3R8/200MA2 |
Description | CAP LITH HYBRID 200F 20% 3.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 F (EDLC) Supercapacitor 3.8 V Radial, Can 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 200 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | Wire Leads | |
Mounting Type | User Defined | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Operating Temperature | -15°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,71000 € | 11,71 € |
25 | 8,16320 € | 204,08 € |
50 | 7,66060 € | 383,03 € |
100 | 7,26910 € | 726,91 € |
Unit Price without VAT: | 11,71000 € |
---|---|
Unit Price with VAT: | 13,93490 € |