150 F (EDLC) Supercapacitor 3.8 V Radial, Can 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBLC-3R8/150MA2

DigiKey Part Number
2085-PBLC-3R8/150MA2-ND
Manufacturer
Manufacturer Product Number
PBLC-3R8/150MA2
Description
CAP LITHIUM HYBRID 150F 3.8V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 F (EDLC) Supercapacitor 3.8 V Radial, Can 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tecate Group
Series
Packaging
Bulk
Part Status
Active
Capacitance
150 F
Tolerance
±20%
Voltage - Rated
3.8 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
Wire Leads
Mounting Type
User Defined
Package / Case
Radial, Can
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.984" (25.00mm)
Operating Temperature
-15°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,65000 €11,65 €
258,35400 €208,85 €
507,95720 €397,86 €
1007,63050 €763,05 €
5007,07716 €3.538,58 €
1.0006,90565 €6.905,65 €
Manufacturers Standard Package
Unit Price without VAT:11,65000 €
Unit Price with VAT:13,86350 €