
PBLC-3R8/120MA2 | |
|---|---|
DigiKey Part Number | 2085-PBLC-3R8/120MA2-ND |
Manufacturer | |
Manufacturer Product Number | PBLC-3R8/120MA2 |
Description | CAP LITHIUM HYBRID 120F 3.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 F (EDLC) Supercapacitor 3.8 V Radial, Can 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Tecate Group | Termination Wire Leads |
Series | Mounting Type User Defined |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance 120 F | Height - Seated (Max) 0.984" (25.00mm) |
Tolerance ±20% | Operating Temperature -15°C ~ 70°C |
Voltage - Rated 3.8 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7,69480 € | 192,37 € |
| Unit Price without VAT: | 7,69480 € |
|---|---|
| Unit Price with VAT: | 9,15681 € |

