
KEMVENT92 | |
|---|---|
DigiKey Part Number | 4535-KEMVENT92-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | KEMVENT92 |
Description | EMI FAN VENT 92MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 3.819" (97.00mm) X 3.819" (97.00mm) Vent Holes in Pattern Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.407" (10.35mm) | |
Length - Overall | 3.819" (97.00mm) | |
Width - Overall | 3.819" (97.00mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,93000 € | 35,93 € |
| 10 | 29,30300 € | 293,03 € |
| 25 | 27,64840 € | 691,21 € |
| 100 | 25,82950 € | 2.582,95 € |
| 250 | 24,96272 € | 6.240,68 € |
| Unit Price without VAT: | 35,93000 € |
|---|---|
| Unit Price with VAT: | 42,75670 € |

