
KEMVENT40 | |
|---|---|
DigiKey Part Number | 4535-KEMVENT40-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | KEMVENT40 |
Description | EMI FAN VENT 40MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.795" (45.60mm) X 1.795" (45.60mm) Vent Holes in Pattern Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.354" (9.00mm) | |
Length - Overall | 1.795" (45.60mm) | |
Width - Overall | 1.795" (45.60mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,57000 € | 27,57 € |
| 10 | 22,30400 € | 223,04 € |
| 25 | 20,98880 € | 524,72 € |
| 100 | 19,54340 € | 1.954,34 € |
| 250 | 18,85440 € | 4.713,60 € |
| Unit Price without VAT: | 27,57000 € |
|---|---|
| Unit Price with VAT: | 32,80830 € |


