
98-22042 | |
|---|---|
DigiKey Part Number | 4535-98-22042-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 98-22042 |
Description | RFI GASKET FSA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Silver Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | - | |
Length | - | |
Height | 0.102" (2.60mm) | |
Material | Fluorosilicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,42000 € | 112,42 € |
| 10 | 94,76000 € | 947,60 € |
| 25 | 90,35200 € | 2.258,80 € |
| Unit Price without VAT: | 112,42000 € |
|---|---|
| Unit Price with VAT: | 133,77980 € |

