


98-22041 | |
|---|---|
DigiKey Part Number | 4535-98-22041-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 98-22041 |
Description | RFI GASKET FSA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Silver Aluminum |
Datasheet | Datasheet |
EDA/CAD Models | 98-22041 Models |
Category | Shape Round |
Manufacturer TE Kemtron | Height 0.102" (2.60mm) |
Packaging Bag | Material Fluorosilicone Silver Aluminum |
Part Status Active | Operating Temperature -55°C ~ 160°C |
Type Gasket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,16000 € | 110,16 € |
| 10 | 92,81000 € | 928,10 € |
| 25 | 88,47680 € | 2.211,92 € |
| 100 | 83,71520 € | 8.371,52 € |
| Unit Price without VAT: | 110,16000 € |
|---|---|
| Unit Price with VAT: | 131,09040 € |

