


98-22038 | |
|---|---|
DigiKey Part Number | 4535-98-22038-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 98-22038 |
Description | RFI GASKET FSA 10PK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Silver Aluminum |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer TE Kemtron | Height 0.071" (1.80mm) |
Packaging Bag | Material Fluorosilicone Silver Aluminum |
Part Status Active | Operating Temperature -55°C ~ 160°C |
Type Gasket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,91000 € | 98,91 € |
| 10 | 83,08500 € | 830,85 € |
| 25 | 79,13280 € | 1.978,32 € |
| 100 | 74,79090 € | 7.479,09 € |
| Unit Price without VAT: | 98,91000 € |
|---|---|
| Unit Price with VAT: | 117,70290 € |

