
98-22033 | |
|---|---|
DigiKey Part Number | 4535-98-22033-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 98-22033 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | - | |
Length | - | |
Height | 0.102" (2.60mm) | |
Material | Silicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 240 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,01000 € | 112,01 € |
| 10 | 94,37300 € | 943,73 € |
| 25 | 89,97040 € | 2.249,26 € |
| 100 | 85,13220 € | 8.513,22 € |
| Unit Price without VAT: | 112,01000 € |
|---|---|
| Unit Price with VAT: | 133,29190 € |

