
98-22032 | |
|---|---|
DigiKey Part Number | 4535-98-22032-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 98-22032 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | - | |
Length | - | |
Height | 0.102" (2.60mm) | |
Material | Silicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 240 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,36000 € | 108,36 € |
| 10 | 91,24800 € | 912,48 € |
| 25 | 86,97520 € | 2.174,38 € |
| 100 | 82,28120 € | 8.228,12 € |
| Unit Price without VAT: | 108,36000 € |
|---|---|
| Unit Price with VAT: | 128,94840 € |

