
98-22025 | |
|---|---|
DigiKey Part Number | 4535-98-22025-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 98-22025 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum |
Datasheet | Datasheet |
EDA/CAD Models | 98-22025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | - | |
Length | - | |
Height | 0.071" (1.80mm) | |
Material | Silicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 240 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,47000 € | 87,47 € |
| 10 | 73,22400 € | 732,24 € |
| 25 | 69,66840 € | 1.741,71 € |
| 100 | 65,76040 € | 6.576,04 € |
| Unit Price without VAT: | 87,47000 € |
|---|---|
| Unit Price with VAT: | 104,08930 € |

