
98-22024 | |
|---|---|
DigiKey Part Number | 4535-98-22024-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 98-22024 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum |
Datasheet | Datasheet |
Category | Height 0.071" (1.80mm) |
Manufacturer TE Kemtron | Material Silicone Silver Aluminum |
Packaging Bag | Operating Temperature -55°C ~ 160°C |
Part Status Active | Shelf Life Start Date of Manufacture |
Type Gasket | Shelf Life 240 Months |
Shape Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,37000 € | 77,37 € |
| 10 | 64,55500 € | 645,55 € |
| 25 | 61,35360 € | 1.533,84 € |
| 100 | 57,83600 € | 5.783,60 € |
| Unit Price without VAT: | 77,37000 € |
|---|---|
| Unit Price with VAT: | 92,07030 € |

