
98-22022 | |
|---|---|
DigiKey Part Number | 4535-98-22022-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 98-22022 |
Description | RFI GASKET FNG 10PK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
EDA/CAD Models | 98-22022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | - | |
Length | - | |
Height | 0.102" (2.60mm) | |
Material | Fluorosilicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,50000 € | 97,50 € |
| 10 | 81,86900 € | 818,69 € |
| 25 | 77,96560 € | 1.949,14 € |
| 100 | 73,67710 € | 7.367,71 € |
| Unit Price without VAT: | 97,50000 € |
|---|---|
| Unit Price with VAT: | 116,02500 € |

