
98-22017 | |
|---|---|
DigiKey Part Number | 4535-98-22017-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 98-22017 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | - | |
Length | - | |
Height | 0.071" (1.80mm) | |
Material | Fluorosilicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 240 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,64000 € | 87,64 € |
| 10 | 73,34900 € | 733,49 € |
| 25 | 69,78040 € | 1.744,51 € |
| 100 | 65,85900 € | 6.585,90 € |
| Unit Price without VAT: | 87,64000 € |
|---|---|
| Unit Price with VAT: | 104,29160 € |

