


98-22017-1 | |
|---|---|
DigiKey Part Number | 4535-98-22017-1-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 98-22017-1 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Category | Width 1.240" (31.50mm) |
Manufacturer TE Kemtron | Height 0.071" (1.80mm) |
Series | Material Fluorosilicone Nickel Graphite |
Packaging Bag | Operating Temperature -55°C ~ 160°C |
Part Status Active | Shelf Life Start Date of Manufacture |
Type Gasket | Shelf Life 240 Months |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,58550 € | 171,71 € |
| Unit Price without VAT: | 8,58550 € |
|---|---|
| Unit Price with VAT: | 10,21675 € |

