
98-22015 | |
|---|---|
DigiKey Part Number | 4535-98-22015-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 98-22015 |
Description | RFI GASKET FNG 10PK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | - | |
Length | - | |
Height | 0.071" (1.80mm) | |
Material | Fluorosilicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | 240 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,19000 € | 93,19 € |
| 10 | 78,13000 € | 781,30 € |
| 25 | 74,36800 € | 1.859,20 € |
| 100 | 70,23460 € | 7.023,46 € |
| Unit Price without VAT: | 93,19000 € |
|---|---|
| Unit Price with VAT: | 110,89610 € |

