
98-22013 | |
|---|---|
DigiKey Part Number | 4535-98-22013-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 98-22013 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer TE Kemtron | Height 0.071" (1.80mm) |
Packaging Bag | Material Fluorosilicone Nickel Graphite |
Part Status Active | Operating Temperature -55°C ~ 160°C |
Type Gasket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,14000 € | 65,14 € |
| 10 | 54,08800 € | 540,88 € |
| 25 | 51,32640 € | 1.283,16 € |
| 100 | 48,29230 € | 4.829,23 € |
| Unit Price without VAT: | 65,14000 € |
|---|---|
| Unit Price with VAT: | 77,51660 € |

