
98-22013-1 | |
|---|---|
DigiKey Part Number | 4535-98-22013-1-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 98-22013-1 |
Description | RFI GASKET FNG 1PK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.677" (17.20mm) | |
Length | - | |
Height | 0.071" (1.80mm) | |
Material | Fluorosilicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,12900 € | 122,58 € |
| Unit Price without VAT: | 6,12900 € |
|---|---|
| Unit Price with VAT: | 7,29351 € |

