
98-22005 | |
|---|---|
DigiKey Part Number | 4535-98-22005-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 98-22005 |
Description | RFI GASKET SIL 10PK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Graphite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | - | |
Length | - | |
Height | 0.071" (1.80mm) | |
Material | Silicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | 240 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,19000 € | 91,19 € |
| 10 | 76,40500 € | 764,05 € |
| 25 | 72,71200 € | 1.817,80 € |
| 100 | 68,65500 € | 6.865,50 € |
| Unit Price without VAT: | 91,19000 € |
|---|---|
| Unit Price with VAT: | 108,51610 € |

