
95-22040 | |
|---|---|
DigiKey Part Number | 4535-95-22040-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22040 |
Description | RFI GASKET FSA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Silver Aluminum |
Datasheet | Datasheet |
Category | Width 0.799" (20.30mm) |
Manufacturer TE Kemtron | Length 2.839" (72.10mm) |
Packaging Bag | Height 0.063" (1.60mm) |
Part Status Active | Material Fluorosilicone Silver Aluminum |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Rectangle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,77000 € | 15,77 € |
| 10 | 12,53800 € | 125,38 € |
| 25 | 11,73080 € | 293,27 € |
| 100 | 10,84410 € | 1.084,41 € |
| 250 | 10,42132 € | 2.605,33 € |
| 500 | 10,16660 € | 5.083,30 € |
| Unit Price without VAT: | 15,77000 € |
|---|---|
| Unit Price with VAT: | 18,76630 € |

