
95-22039 | |
|---|---|
DigiKey Part Number | 4535-95-22039-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22039 |
Description | RFI GASKET FSA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Silver Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.689" (17.50mm) | |
Length | 2.929" (74.40mm) | |
Height | 0.063" (1.60mm) | |
Material | Fluorosilicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 € | 15,96 € |
| 10 | 12,69600 € | 126,96 € |
| 25 | 11,87880 € | 296,97 € |
| 100 | 10,98070 € | 1.098,07 € |
| 250 | 10,55252 € | 2.638,13 € |
| 500 | 10,29460 € | 5.147,30 € |
| Unit Price without VAT: | 15,96000 € |
|---|---|
| Unit Price with VAT: | 18,99240 € |

