
95-22036 | |
|---|---|
DigiKey Part Number | 4535-95-22036-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22036 |
Description | RFI GASKET FSA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Silver Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.689" (17.50mm) | |
Length | 1.409" (35.80mm) | |
Height | 0.063" (1.60mm) | |
Material | Fluorosilicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,65000 € | 9,65 € |
| 10 | 7,55300 € | 75,53 € |
| 25 | 7,02840 € | 175,71 € |
| 100 | 6,45160 € | 645,16 € |
| 250 | 6,17664 € | 1.544,16 € |
| 500 | 6,01094 € | 3.005,47 € |
| 1.000 | 5,87454 € | 5.874,54 € |
| Unit Price without VAT: | 9,65000 € |
|---|---|
| Unit Price with VAT: | 11,48350 € |

