
95-22031 | |
|---|---|
DigiKey Part Number | 4535-95-22031-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22031 |
Description | RFI GASKET FSA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Silver Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.689" (17.50mm) | |
Length | 1.409" (35.80mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 € | 6,72 € |
| 10 | 5,19600 € | 51,96 € |
| 25 | 4,81520 € | 120,38 € |
| 100 | 4,39580 € | 439,58 € |
| 250 | 4,19588 € | 1.048,97 € |
| 500 | 4,07538 € | 2.037,69 € |
| 1.000 | 3,97622 € | 3.976,22 € |
| Unit Price without VAT: | 6,72000 € |
|---|---|
| Unit Price with VAT: | 7,99680 € |

