
95-22030 | |
|---|---|
DigiKey Part Number | 4535-95-22030-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22030 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum |
Datasheet | Datasheet |
EDA/CAD Models | 95-22030 Models |
Category | Width 0.799" (20.30mm) |
Manufacturer TE Kemtron | Length 2.839" (72.10mm) |
Packaging Bag | Height 0.063" (1.60mm) |
Part Status Active | Material Silicone Silver Aluminum |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Rectangle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,57000 € | 13,57 € |
| 10 | 10,74300 € | 107,43 € |
| 25 | 10,03480 € | 250,87 € |
| 100 | 9,25700 € | 925,70 € |
| 250 | 8,88620 € | 2.221,55 € |
| 500 | 8,66264 € | 4.331,32 € |
| 1.000 | 8,47864 € | 8.478,64 € |
| Unit Price without VAT: | 13,57000 € |
|---|---|
| Unit Price with VAT: | 16,14830 € |

