
95-22028 | |
|---|---|
DigiKey Part Number | 4535-95-22028-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22028 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.689" (17.50mm) | |
Length | 2.280" (57.91mm) | |
Height | 0.063" (1.60mm) | |
Material | Silicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 € | 11,68 € |
| 10 | 9,19000 € | 91,90 € |
| 25 | 8,56960 € | 214,24 € |
| 100 | 7,88650 € | 788,65 € |
| 250 | 7,56104 € | 1.890,26 € |
| 500 | 7,36490 € | 3.682,45 € |
| 1.000 | 7,20340 € | 7.203,40 € |
| Unit Price without VAT: | 11,68000 € |
|---|---|
| Unit Price with VAT: | 13,89920 € |

