
95-22022 | |
|---|---|
DigiKey Part Number | 4535-95-22022-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22022 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum |
Datasheet | Datasheet |
Category | Width 0.689" (17.50mm) |
Manufacturer TE Kemtron | Length 1.740" (44.20mm) |
Packaging Bag | Height 0.031" (0.80mm) |
Part Status Active | Material Silicone Silver Aluminum |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Rectangle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 10 | 5,04800 € | 50,48 € |
| 25 | 4,67560 € | 116,89 € |
| 100 | 4,26630 € | 426,63 € |
| 250 | 4,07132 € | 1.017,83 € |
| 500 | 3,95380 € | 1.976,90 € |
| 1.000 | 3,85708 € | 3.857,08 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |

