
95-22018 | |
|---|---|
DigiKey Part Number | 4535-95-22018-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22018 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.689" (17.50mm) | |
Length | 2.280" (57.91mm) | |
Height | 0.063" (1.60mm) | |
Material | Fluorosilicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,08000 € | 8,08 € |
| 10 | 6,28200 € | 62,82 € |
| 25 | 5,83320 € | 145,83 € |
| 100 | 5,33920 € | 533,92 € |
| 250 | 5,10368 € | 1.275,92 € |
| 500 | 4,96178 € | 2.480,89 € |
| 1.000 | 4,84496 € | 4.844,96 € |
| Unit Price without VAT: | 8,08000 € |
|---|---|
| Unit Price with VAT: | 9,61520 € |

