
95-22017 | |
|---|---|
DigiKey Part Number | 4535-95-22017-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22017 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.689" (17.50mm) | |
Length | 1.740" (44.20mm) | |
Height | 0.063" (1.60mm) | |
Material | Fluorosilicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 € | 6,75 € |
| 10 | 5,21700 € | 52,17 € |
| 25 | 4,83320 € | 120,83 € |
| 100 | 4,41190 € | 441,19 € |
| 250 | 4,21088 € | 1.052,72 € |
| 500 | 4,08978 € | 2.044,89 € |
| 1.000 | 3,99009 € | 3.990,09 € |
| Unit Price without VAT: | 6,75000 € |
|---|---|
| Unit Price with VAT: | 8,03250 € |

