
95-22015 | |
|---|---|
DigiKey Part Number | 4535-95-22015-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22015 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
EDA/CAD Models | 95-22015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.799" (20.30mm) | |
Length | 2.839" (72.10mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 10 | 5,15700 € | 51,57 € |
| 25 | 4,77680 € | 119,42 € |
| 100 | 4,35940 € | 435,94 € |
| 250 | 4,16044 € | 1.040,11 € |
| 500 | 4,04054 € | 2.020,27 € |
| 1.000 | 3,94183 € | 3.941,83 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 7,94920 € |

