
95-22013 | |
|---|---|
DigiKey Part Number | 4535-95-22013-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22013 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.689" (17.50mm) | |
Length | 2.280" (57.91mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 10 | 4,59600 € | 45,96 € |
| 25 | 4,25120 € | 106,28 € |
| 100 | 3,87330 € | 387,33 € |
| 250 | 3,69292 € | 923,23 € |
| 500 | 3,58430 € | 1.792,15 € |
| 1.000 | 3,49484 € | 3.494,84 € |
| 2.500 | 3,40044 € | 8.501,10 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |

