


95-22012 | |
|---|---|
DigiKey Part Number | 4535-95-22012-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22012 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Category | Width 0.689" (17.50mm) |
Manufacturer TE Kemtron | Length 1.740" (44.20mm) |
Packaging Bag | Height 0.031" (0.80mm) |
Part Status Active | Material Fluorosilicone Nickel Graphite |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Rectangle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 3,92000 € | 39,20 € |
| 25 | 3,62000 € | 90,50 € |
| 100 | 3,29060 € | 329,06 € |
| 250 | 3,13348 € | 783,37 € |
| 500 | 3,03882 € | 1.519,41 € |
| 1.000 | 2,96090 € | 2.960,90 € |
| 2.500 | 2,87864 € | 7.196,60 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

