
95-22010 | |
|---|---|
DigiKey Part Number | 4535-95-22010-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22010 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Graphite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.799" (20.30mm) | |
Length | 2.839" (72.10mm) | |
Height | 0.063" (1.60mm) | |
Material | Silicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 10 | 5,11100 € | 51,11 € |
| 25 | 4,73440 € | 118,36 € |
| 100 | 4,32000 € | 432,00 € |
| 250 | 4,12260 € | 1.030,65 € |
| 500 | 4,00358 € | 2.001,79 € |
| 1.000 | 3,90564 € | 3.905,64 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,87780 € |

