
95-22004 | |
|---|---|
DigiKey Part Number | 4535-95-22004-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22004 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Graphite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.689" (17.50mm) | |
Length | 2.929" (74.40mm) | |
Height | 0.031" (0.80mm) | |
Material | Silicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,03000 € | 40,30 € |
| 25 | 3,72280 € | 93,07 € |
| 100 | 3,38490 € | 338,49 € |
| 250 | 3,22376 € | 805,94 € |
| 500 | 3,12664 € | 1.563,32 € |
| 1.000 | 3,04670 € | 3.046,70 € |
| 2.500 | 2,96232 € | 7.405,80 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |

