


95-22003 | |
|---|---|
DigiKey Part Number | 4535-95-22003-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22003 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Graphite |
Datasheet | Datasheet |
Category | Width 0.689" (17.50mm) |
Manufacturer TE Kemtron | Length 2.280" (57.91mm) |
Packaging Bag | Height 0.031" (0.80mm) |
Part Status Active | Material Silicone Nickel Graphite |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Rectangle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,61500 € | 36,15 € |
| 25 | 3,33600 € | 83,40 € |
| 100 | 3,02870 € | 302,87 € |
| 250 | 2,88212 € | 720,53 € |
| 500 | 2,79376 € | 1.396,88 € |
| 1.000 | 2,72104 € | 2.721,04 € |
| 2.500 | 2,64430 € | 6.610,75 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |

