


93-22074 | |
|---|---|
DigiKey Part Number | 4535-93-22074-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 93-22074 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum |
Datasheet | Datasheet |
Category | Width 1.875" (47.63mm) |
Manufacturer TE Kemtron | Length 1.875" (47.63mm) |
Packaging Bag | Height 0.031" (0.80mm) |
Part Status Active | Material Silicone Silver Aluminum |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 € | 24,21 € |
| 10 | 19,50700 € | 195,07 € |
| 25 | 18,33480 € | 458,37 € |
| 100 | 17,04630 € | 1.704,63 € |
| 250 | 16,43204 € | 4.108,01 € |
| 500 | 16,06196 € | 8.030,98 € |
| Unit Price without VAT: | 24,21000 € |
|---|---|
| Unit Price with VAT: | 28,80990 € |

