
93-22072 | |
|---|---|
DigiKey Part Number | 4535-93-22072-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 93-22072 |
Description | RFI GASKET FSA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Silver Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.750" (44.45mm) | |
Length | 1.750" (44.45mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,08000 € | 25,08 € |
| 10 | 20,23100 € | 202,31 € |
| 25 | 19,01920 € | 475,48 € |
| 100 | 17,68780 € | 1.768,78 € |
| 250 | 17,05324 € | 4.263,31 € |
| 500 | 16,67090 € | 8.335,45 € |
| Unit Price without VAT: | 25,08000 € |
|---|---|
| Unit Price with VAT: | 29,84520 € |

