
93-22071 | |
|---|---|
DigiKey Part Number | 4535-93-22071-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 93-22071 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.750" (44.45mm) | |
Length | 1.750" (44.45mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,48000 € | 14,48 € |
| 10 | 11,48600 € | 114,86 € |
| 25 | 10,73640 € | 268,41 € |
| 100 | 9,91290 € | 991,29 € |
| 250 | 9,52044 € | 2.380,11 € |
| 500 | 9,28390 € | 4.641,95 € |
| Unit Price without VAT: | 14,48000 € |
|---|---|
| Unit Price with VAT: | 17,23120 € |

