
93-22056 | |
|---|---|
DigiKey Part Number | 4535-93-22056-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 93-22056 |
Description | RFI GASKET FSA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Silver Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.258" (31.95mm) | |
Length | 1.258" (31.95mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,19000 € | 14,19 € |
| 10 | 11,24000 € | 112,40 € |
| 25 | 10,50320 € | 262,58 € |
| 100 | 9,69300 € | 969,30 € |
| 250 | 9,30696 € | 2.326,74 € |
| 500 | 9,07426 € | 4.537,13 € |
| Unit Price without VAT: | 14,19000 € |
|---|---|
| Unit Price with VAT: | 16,88610 € |



