
93-22055 | |
|---|---|
DigiKey Part Number | 4535-93-22055-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 93-22055 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.258" (31.95mm) | |
Length | 1.258" (31.95mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| 10 | 7,16000 € | 71,60 € |
| 25 | 6,65760 € | 166,44 € |
| 100 | 6,10560 € | 610,56 € |
| 250 | 5,84236 € | 1.460,59 € |
| 500 | 5,68370 € | 2.841,85 € |
| 1.000 | 5,55312 € | 5.553,12 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 10,91230 € |

