
93-22051 | |
|---|---|
DigiKey Part Number | 4535-93-22051-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 93-22051 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Category | Width 1.153" (29.29mm) |
Manufacturer TE Kemtron | Length 1.153" (29.29mm) |
Packaging Bag | Height 0.031" (0.80mm) |
Part Status Active | Material Fluorosilicone Nickel Graphite |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,09000 € | 8,09 € |
| 10 | 6,29300 € | 62,93 € |
| 25 | 5,84360 € | 146,09 € |
| 100 | 5,35000 € | 535,00 € |
| 250 | 5,11452 € | 1.278,63 € |
| 500 | 4,97266 € | 2.486,33 € |
| 1.000 | 4,85592 € | 4.855,92 € |
| Unit Price without VAT: | 8,09000 € |
|---|---|
| Unit Price with VAT: | 9,62710 € |

