
93-22044 | |
|---|---|
DigiKey Part Number | 4535-93-22044-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 93-22044 |
Description | RFI GASKET FSA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Silver Aluminum |
Datasheet | Datasheet |
EDA/CAD Models | 93-22044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 0.965" (24.51mm) | |
Length | 0.965" (24.51mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 € | 10,74 € |
| 10 | 8,42900 € | 84,29 € |
| 25 | 7,85160 € | 196,29 € |
| 100 | 7,21720 € | 721,72 € |
| 250 | 6,91472 € | 1.728,68 € |
| 500 | 6,73248 € | 3.366,24 € |
| 1.000 | 6,58245 € | 6.582,45 € |
| Unit Price without VAT: | 10,74000 € |
|---|---|
| Unit Price with VAT: | 12,78060 € |

