
93-22043 | |
|---|---|
DigiKey Part Number | 4535-93-22043-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 93-22043 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Category | Width 0.965" (24.51mm) |
Manufacturer TE Kemtron | Length 0.965" (24.51mm) |
Packaging Bag | Height 0.031" (0.80mm) |
Part Status Active | Material Fluorosilicone Nickel Graphite |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 € | 7,37 € |
| 10 | 5,71600 € | 57,16 € |
| 25 | 5,30280 € | 132,57 € |
| 100 | 4,84790 € | 484,79 € |
| 250 | 4,63100 € | 1.157,75 € |
| 500 | 4,50028 € | 2.250,14 € |
| 1.000 | 4,39272 € | 4.392,72 € |
| Unit Price without VAT: | 7,37000 € |
|---|---|
| Unit Price with VAT: | 8,77030 € |


