RFI Gasket Fluorosilicone Silver Aluminum
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93-22038

DigiKey Part Number
4535-93-22038-ND
Manufacturer
TE Kemtron
Manufacturer Product Number
93-22038
Description
RFI GASKET FSA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RFI Gasket Fluorosilicone Silver Aluminum
Datasheet
 Datasheet
EDA/CAD Models
93-22038 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.625" (41.28mm)
Manufacturer
TE Kemtron
Length
1.625" (41.28mm)
Packaging
Bag
Height
0.031" (0.80mm)
Part Status
Active
Material
Fluorosilicone Silver Aluminum
Type
Gasket
Operating Temperature
-55°C ~ 160°C
Shape
Square
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,21000 €21,21 €
1017,02800 €170,28 €
2515,98280 €399,57 €
10014,83380 €1.483,38 €
25014,28620 €3.571,55 €
50013,95618 €6.978,09 €
Manufacturers Standard Package
Unit Price without VAT:21,21000 €
Unit Price with VAT:25,23990 €