
93-22037 | |
|---|---|
DigiKey Part Number | 4535-93-22037-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 93-22037 |
Description | RFI GASKET FSA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Silver Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.500" (38.10mm) | |
Length | 1.500" (38.10mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 € | 16,85 € |
| 10 | 13,43000 € | 134,30 € |
| 25 | 12,57520 € | 314,38 € |
| 100 | 11,63500 € | 1.163,50 € |
| 250 | 11,18688 € | 2.796,72 € |
| 500 | 10,91686 € | 5.458,43 € |
| Unit Price without VAT: | 16,85000 € |
|---|---|
| Unit Price with VAT: | 20,05150 € |

