
93-22036 | |
|---|---|
DigiKey Part Number | 4535-93-22036-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 93-22036 |
Description | RFI GASKET FSA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Silver Aluminum |
Datasheet | Datasheet |
Category | Width 1.351" (34.32mm) |
Manufacturer TE Kemtron | Length 1.351" (34.32mm) |
Packaging Bag | Height 0.031" (0.80mm) |
Part Status Active | Material Fluorosilicone Silver Aluminum |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,44000 € | 15,44 € |
| 10 | 12,26800 € | 122,68 € |
| 25 | 11,47600 € | 286,90 € |
| 100 | 10,60530 € | 1.060,53 € |
| 250 | 10,19020 € | 2.547,55 € |
| 500 | 9,94012 € | 4.970,06 € |
| Unit Price without VAT: | 15,44000 € |
|---|---|
| Unit Price with VAT: | 18,37360 € |

