
93-22033 | |
|---|---|
DigiKey Part Number | 4535-93-22033-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 93-22033 |
Description | RFI GASKET FSA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Silver Aluminum |
Datasheet | Datasheet |
Category | Width 1.060" (26.92mm) |
Manufacturer TE Kemtron | Length 1.060" (26.92mm) |
Packaging Bag | Height 0.031" (0.80mm) |
Part Status Active | Material Fluorosilicone Silver Aluminum |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,30000 € | 11,30 € |
| 10 | 8,88800 € | 88,88 € |
| 25 | 8,28600 € | 207,15 € |
| 100 | 7,62340 € | 762,34 € |
| 250 | 7,30760 € | 1.826,90 € |
| 500 | 7,11726 € | 3.558,63 € |
| 1.000 | 6,96066 € | 6.960,66 € |
| Unit Price without VAT: | 11,30000 € |
|---|---|
| Unit Price with VAT: | 13,44700 € |



