
93-22023 | |
|---|---|
DigiKey Part Number | 4535-93-22023-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 93-22023 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.060" (26.92mm) | |
Length | 1.060" (26.92mm) | |
Height | 0.031" (0.80mm) | |
Material | Silicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 € | 10,22 € |
| 10 | 8,00200 € | 80,02 € |
| 25 | 7,45000 € | 186,25 € |
| 100 | 6,84300 € | 684,30 € |
| 250 | 6,55360 € | 1.638,40 € |
| 500 | 6,37924 € | 3.189,62 € |
| 1.000 | 6,23571 € | 6.235,71 € |
| Unit Price without VAT: | 10,22000 € |
|---|---|
| Unit Price with VAT: | 12,16180 € |

