RFI Gasket Silicone Silver Aluminum
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93-22022

DigiKey Part Number
4535-93-22022-ND
Manufacturer
TE Kemtron
Manufacturer Product Number
93-22022
Description
RFI GASKET SIL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RFI Gasket Silicone Silver Aluminum
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Kemtron
Series
-
Packaging
Bag
Part Status
Active
Type
Gasket
Shape
Square
Width
0.965" (24.51mm)
Length
0.965" (24.51mm)
Height
0.031" (0.80mm)
Material
Silicone Silver Aluminum
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-55°C ~ 160°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,49000 €9,49 €
107,42200 €74,22 €
256,90480 €172,62 €
1006,33660 €633,66 €
2506,06572 €1.516,43 €
5005,90246 €2.951,23 €
1.0005,76810 €5.768,10 €
Manufacturers Standard Package
Unit Price without VAT:9,49000 €
Unit Price with VAT:11,29310 €